Part Details for NMV1215DC by Murata Power Solutions
Overview of NMV1215DC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV1215DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0311
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Isolation Voltage:3Kv Rohs Compliant: Yes |Murata Power Solutions NMV1215DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $10.9400 | Buy Now |
DISTI #
811-1602-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5100 / $10.1500 | Buy Now |
DISTI #
V36:1790_15124169
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2241 | Americas - 1090 |
|
$7.3240 / $8.5340 | Buy Now |
DISTI #
E54:1762_00014465
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Date Code: 2351 | Europe - 50 |
|
$7.4430 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters +/-15Vout +/-33mA 12Vin 3kVDC 1W DIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$9.0100 / $9.2000 | Buy Now |
DISTI #
NMV1215DC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$5.5600 / $6.5900 | RFQ |
DISTI #
000000000001466214
|
Sager | Isolated DC/DC Converters - Through Hole 1W TH 1W 12-15V DIP DC/DC Min Qty: 1 | 0 |
|
$8.1900 / $9.0500 | Buy Now |