Part Details for NMXD0512SOC by Murata Manufacturing Co Ltd
Overview of NMXD0512SOC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NMXD0512SOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | DC/DC 5V-12V 5W Dual Regulated RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMXD0512SOC
NMXD0512SOC CAD Models
NMXD0512SOC Part Data Attributes
|
NMXD0512SOC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMXD0512SOC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 40.5 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 23.5 mm |
Alternate Parts for NMXD0512SOC
This table gives cross-reference parts and alternative options found for NMXD0512SOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMXD0512SOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMXD0512SOC | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-5 | Murata Power Solutions | NMXD0512SOC vs NMXD0512SOC |