Part Details for NMXD0512UC by Murata Manufacturing Co Ltd
Overview of NMXD0512UC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMXD0512UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMXD0512UC
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 12V/-12V 0.208A/-0.208A 5W 5-Pin Tube (Alt: NMXD0512UC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |