Part Details for NN12062A by Panasonic Electronic Components
Overview of NN12062A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NN12062A
NN12062A CAD Models
NN12062A Part Data Attributes
|
NN12062A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NN12062A
Panasonic Electronic Components
Consumer Circuit, PBGA107, 9 X 9 MM, MLGA-107
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 107 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-N107 | |
Number of Functions | 1 | |
Number of Terminals | 107 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |