Part Details for NNL101CR by Murata Manufacturing Co Ltd
Overview of NNL101CR by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNL101CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Non-iso 10A I/P 5V O/P 0.9V SMD RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |