Part Details for NO. 16 GREEN LINE by WEICON
Overview of NO. 16 GREEN LINE by WEICON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
iW1678-00 | Renesas Electronics Corporation | Low-Power Off-line Digital Green-Mode PWM Controller | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for NO. 16 GREEN LINE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEICON-55000016
|
TME | Stripping tool, 0.5÷6mm2, Wire: round, 125mm, GREEN LINE Min Qty: 1 | 0 |
|
$24.5700 / $28.0800 | RFQ |