Part Details for NOJP225M010RWJ by Kyocera AVX Components
Overview of NOJP225M010RWJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJP225M010RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1221
|
Newark | Capacitor Niobium Oxide 2.2Uf, 10V, 20%, 0805, Full Reel, Capacitance:2.2µf, Voltage(Dc):10V, Esr:8.3Ohm, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOJP225M010RWJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 | Buy Now |
DISTI #
NOJP225M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 2.2 uF, 10 V, ± 20%, 8300 mohm, 105 °C, 0805 [2012 Metric] - Tape and Reel (Alt: NOJP225M010RWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1471 |
|
RFQ | ||
|
Quest Components | 1176 |
|
$0.4848 / $1.2120 | Buy Now |
Part Details for NOJP225M010RWJ
NOJP225M010RWJ CAD Models
NOJP225M010RWJ Part Data Attributes
|
NOJP225M010RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJP225M010RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 8300 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 37 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for NOJP225M010RWJ
This table gives cross-reference parts and alternative options found for NOJP225M010RWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJP225M010RWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOJP225M010SWJ | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NOJP225M010RWJ vs NOJP225M010SWJ |