There are no models available for this part yet.
Overview of NOSB156M006R0600 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Price & Stock for NOSB156M006R0600 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J7378
|
Newark | Capacitor Niobium Oxide 15Uf, 6.3V, 20%, 1210, Capacitance:15µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSB156M006R0600 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.3250 | Buy Now | |
DISTI #
NOSB156M006R0600
|
Avnet Americas | Niobium Oxide Capacitor, 15 uF, 6.3 V, ± 20%, 600 mohm, 125 °C, 1210 [3528 Metric] - Tape and Reel (Alt: NOSB156M006R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
NOSB156M006R0600
|
Avnet Abacus | Niobium Oxide Capacitor, 15 uF, 6.3 V, � 20%, 600 mohm, 125 �C, 1210 [3528 Metric] (Alt: NOSB156M006R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NOSB156M006R0600 by Kyocera AVX Components
Part Data Attributes for NOSB156M006R0600 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
15 µF
|
Capacitor Type
|
NIOBIUM CAPACITOR
|
Dielectric Material
|
NIOBIUM OXIDE
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for NOSB156M006R0600
This table gives cross-reference parts and alternative options found for NOSB156M006R0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSB156M006R0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSB156M006S0600V | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600 vs NOSB156M006S0600V |
NOSB156M006R2000V | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600 vs NOSB156M006R2000V |
NOSB156M006R2000 | Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600 vs NOSB156M006R2000 |
NOSB156M006R0600V | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600 vs NOSB156M006R0600V |
NOSB156M006S0600 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600 vs NOSB156M006S0600 |