Part Details for NP-07-BK by Sealcon USA
Overview of NP-07-BK by Sealcon USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-07-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3836
|
Newark | Locking Nut For Strain Relief Fittings, Cord Grips, Cable Glands |Sealcon NP-07-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
4094-NP-07-BK-ND
|
DigiKey | LOCKNG NUT NYLON PG7/1/4" NPT BL Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Black Nylon Locking Nut PG 7 / 1/4" NPT RoHS: Compliant |
7503 In Stock |
|
$0.1448 / $0.2234 | Buy Now |
DISTI #
57918086
|
Verical | Nut Hex PG 7-THD 19mm-A/F 5mm-THK Nylon Min Qty: 300 Package Multiple: 100 Date Code: 2105 | Americas - 7500 |
|
$0.1903 / $0.2932 | Buy Now |
|
Quest Components | 32 |
|
$0.6600 / $1.1000 | Buy Now | |
|
Electroshield | Strain Relief - Accessories Locking Nuts PG7 Black Nylon | 200 |
|
$0.1700 | Buy Now |
|
Master Electronics | Black Nylon Locking Nut PG 7 / 1/4" NPT RoHS: Compliant |
7503 In Stock |
|
$0.1448 / $0.2234 | Buy Now |