There are no models available for this part yet.
Overview of NP-09-BK by Sealcon USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NP-09-BK by Sealcon USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4094-NP-09-BK-ND
|
DigiKey | LOCKING NUT NYLON PG9 BLACK Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1880 In Stock |
|
$0.2300 | Buy Now | |
Onlinecomponents.com | Black Nylon Locking Nut PG 9 RoHS: Compliant |
1362 In Stock |
|
$0.1713 / $0.2726 | Buy Now | ||
DISTI #
73538566
|
Verical | Nut Hex PG 9-THD 22mm-A/F 5mm-THK Nylon Min Qty: 200 Package Multiple: 100 Date Code: 2116 | Americas - 1300 |
|
$0.2470 / $0.3544 | Buy Now | |
Electroshield | Strain Relief - Accessories Locking Nuts PG9 Black Nylon | 184 |
|
$0.2200 | Buy Now | ||
Master Electronics | Black Nylon Locking Nut PG 9 RoHS: Compliant |
1362 In Stock |
|
$0.1713 / $0.2726 | Buy Now |