Part Details for NP-09-GY by Sealcon USA
Overview of NP-09-GY by Sealcon USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-09-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NP-09-GY-ND
|
DigiKey | LOCKING NUT NYLON PG9 GRAY Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1960 In Stock |
|
$0.2300 | Buy Now |
|
Bisco Industries | 556 |
|
Buy Now | ||
|
Onlinecomponents.com | Gray Nylon Locking Nut PG 9 |
227 In Stock |
|
$0.1669 / $0.2711 | Buy Now |
DISTI #
69089266
|
Verical | Nut Hex PG 9-THD 22mm-A/F 5mm-THK Nylon Min Qty: 84 Package Multiple: 1 | Americas - 556 |
|
$0.6426 / $0.8354 | Buy Now |
|
Electroshield | Strain Relief - Accessories Locking Nuts PG9 Gray Nylon | 150 |
|
$0.2100 | Buy Now |
|
Master Electronics | Gray Nylon Locking Nut PG 9 |
227 In Stock |
|
$0.1669 / $0.2711 | Buy Now |