Part Details for NP-11-BE by Sealcon USA
Overview of NP-11-BE by Sealcon USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-11-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NP-11-BE-ND
|
DigiKey | LOCKNG NUT EMI/RFI PROOF PG11 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$5.2700 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 11 |
780 In Stock |
|
$3.7700 / $4.8400 | Buy Now |
DISTI #
70331501
|
Verical | Nut Lock PG 11-THD 21mm-A/F 3mm-THK Brass Nickel Min Qty: 20 Package Multiple: 10 Date Code: 2146 | Americas - 780 |
|
$4.6486 / $6.4106 | Buy Now |
DISTI #
69089288
|
Verical | Nut Lock PG 11-THD 21mm-A/F 3mm-THK Brass Nickel Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$8.4313 / $14.8870 | Buy Now |
|
Electroshield | Strain Relief - Accessories Locking Nuts EMI/RFI PG11 Nickel Plated Brass w/ CutEdge | 100 |
|
$5.4000 | Buy Now |
|
Master Electronics | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 11 |
780 In Stock |
|
$3.7700 / $4.8400 | Buy Now |