There are no models available for this part yet.
Overview of NP0410C00000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NP0410C00000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NP0410C00000G
|
Avnet Americas | Conn PC Board Terminal Block 4 Position 10mm RA Through Hole 50A - Bulk (Alt: NP0410C00000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9578 | Buy Now | |
DISTI #
649-NP0410C000J0G
|
Mouser Electronics | Fixed Terminal Blocks 1000 TB SprClamp90 | 0 |
|
$2.1800 | Order Now |