Part Details for NP0711510000G by Anytek Technology Corporation Ltd
Overview of NP0711510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0711510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP0711510000G-ND
|
DigiKey | TERM BLK 7P SIDE ENTRY 10MM PCB Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0148 | Buy Now |
DISTI #
ANYNP0711510000G
|
Heilind Electronics | NP- 10.0-7P GREEN INTERLACE T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $11.4500 | Buy Now |
DISTI #
ANYNP0711510000G
|
Interstate Connecting Components | NP- 10.0-7P GREEN INTERLACE T | 0 |
|
Buy Now |