Part Details for NP0910200000G by Amphenol Corporation
Overview of NP0910200000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0910200000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP0910200000G
|
Avnet Americas | Conn PC Board Terminal Block 9 Position 10mm RA Through Hole 50A - Bulk (Alt: NP0910200000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8638 | Buy Now |
DISTI #
649-NP09102000J0G
|
Mouser Electronics | Fixed Terminal Blocks 1000 TB SprClamp90 | 0 |
|
$5.0300 | Order Now |