Part Details for NP1-6FR by EnerSys
Overview of NP1-6FR by EnerSys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP1-6FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$20.5000 / $28.7700 | Buy Now |
Part Details for NP1-6FR
NP1-6FR CAD Models
NP1-6FR Part Data Attributes:
|
NP1-6FR
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP1-6FR
EnerSys
Secondary Battery, Lead Calcium Alloy, 6V, 1Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 1 Ah | |
Height | 57 mm | |
Length | 51 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | TAB | |
Voltage | 6 V | |
Weight | 280 g | |
Width | 42 mm |