There are no models available for this part yet.
Overview of NP109N055PUJ-E2B-AY by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP109N055PUJ-E2B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP109N055PUJ-E1B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for NP109N055PUJ-E2B-AY by Renesas Electronics Corporation
Part Data Attributes for NP109N055PUJ-E2B-AY by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MP-25ZP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Manufacturer Package Code
|
PRSS0004AL-A3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Renesas Electronics
|
Avalanche Energy Rating (Eas)
|
291 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
110 A
|
Drain-source On Resistance-Max
|
0.0032 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
220 W
|
Pulsed Drain Current-Max (IDM)
|
440 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NP109N055PUJ-E2B-AY
This table gives cross-reference parts and alternative options found for NP109N055PUJ-E2B-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP109N055PUJ-E2B-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP109N055PUJ-E1B-AY | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | NP109N055PUJ-E2B-AY vs NP109N055PUJ-E1B-AY |
NP110N04PDG-E1-AZ | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | NP109N055PUJ-E2B-AY vs NP110N04PDG-E1-AZ |
NP109N055PUJ-E1B-AY | Power Field-Effect Transistor, 110A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, MP-25ZP, TO-263, 3 PIN | NEC Electronics Group | NP109N055PUJ-E2B-AY vs NP109N055PUJ-E1B-AY |
NP110N04PDG-E2-AZ | 110A, 40V, 0.0032ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, MP-25ZP, 3 PIN | Renesas Electronics Corporation | NP109N055PUJ-E2B-AY vs NP110N04PDG-E2-AZ |
Related Parts for NP109N055PUJ-E2B-AY
-
NP109N04PUK-E1-AYPower Field-Effect Transistors
-
NTJD4105CT1Small Signal Field-Effect Transistors
-
NRVB460MFST3GRectifier Diodes
-
NNCD4.3G-T1-ATransient Suppressors
-
NSBA114EF3T5GSmall Signal Bipolar Transistors
-
NTE5180AKZener Diodes
-
NTE1395Other Consumer ICs
-
NPS65-MPower Supply Modules
-
NSV60200SMTWTBGPower Bipolar Transistors