Part Details for NP110N055PUG by NEC Electronics Group
Overview of NP110N055PUG by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N055PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N055PUG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N055PUG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for NP110N055PUG
NP110N055PUG CAD Models
NP110N055PUG Part Data Attributes
|
NP110N055PUG
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NP110N055PUG
NEC Electronics Group
Power Field-Effect Transistor, 110A I(D), 55V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, MP-25ZP, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NP110N055PUG
This table gives cross-reference parts and alternative options found for NP110N055PUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP110N055PUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP110N055PUG-AZ | 110A, 55V, 0.0028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, MP-25ZP, 3 PIN | Renesas Electronics Corporation | NP110N055PUG vs NP110N055PUG-AZ |