Part Details for NP18-12B by Yuasa Battery Inc
Overview of NP18-12B by Yuasa Battery Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | |
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N04TUJ-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for NP18-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2912-NP18-12B-ND
|
DigiKey | BATTERY LEAD ACID 12V 17.2AH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$54.9200 / $72.7900 | Buy Now |
DISTI #
ACCU-HP18-12/Y
|
TME | Re-battery: acid-lead, 12V, 18Ah, AGM, maintenance-free, 6.2kg Min Qty: 1 | 10 |
|
$55.3000 / $63.8100 | Buy Now |