Part Details for NP2.3-12FR by EnerSys
Overview of NP2.3-12FR by EnerSys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2.3-12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5418
|
Newark | Lead Acid Battery, 12V, 2.3Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:2.3Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:64Mm, External Width:178Mm Rohs Compliant: Na |Enersys NP2.3-12FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$46.2500 / $57.1000 | Buy Now |
|
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 2.3Ah Rechargeable RoHS: Compliant | 0 |
|
$32.5400 / $52.2000 | Buy Now |
DISTI #
000000000007169183
|
Sager | Sealed Lead Acid Battery Min Qty: 1 | 620 |
|
$15.8100 / $33.0900 | Buy Now |
DISTI #
NP2.3-12FR
|
Avnet Abacus | Genesis NP2.3-12FR Bloc (12V, 2.3Ah) (Alt: NP2.3-12FR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NP2.3-12FR
NP2.3-12FR CAD Models
NP2.3-12FR Part Data Attributes
|
NP2.3-12FR
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP2.3-12FR
EnerSys
Secondary Battery, Lead Calcium Alloy, 12V, 2.3Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 2.3 Ah | |
Height | 67 mm | |
Length | 178 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | TAB | |
Voltage | 12 V | |
Weight | 1010 g | |
Width | 35 mm |