There are no models available for this part yet.
Overview of NP24-12B by EnerSys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for NP24-12B by EnerSys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44F7553
|
Newark | Lead Acid Battery, 12V, 24Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:24Ah, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:125Mm, External Width:175Mm, Pack Quantity:1 Rohs Compliant: Na |Enersys NP24-12B RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4000 / $163.3200 | Buy Now | |
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 24Ah Rechargeable RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |