There are no models available for this part yet.
Overview of NP24-12BFR by EnerSys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2212CUNP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2212NP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for NP24-12BFR by EnerSys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B7339
|
Newark | Lead Acid Battery, 12V, 24Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:24Ah, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:125Mm, External Width:175Mm, Pack Quantity:1 Rohs Compliant: Na |Enersys NP24-12BFR RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9800 / $180.3200 | Buy Now | |
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 24Ah Rechargeable Desktop RoHS: Compliant |
3 In Stock |
|
$115.8600 / $147.6300 | Buy Now | ||
DISTI #
68370275
|
Verical | NP24-12BFR Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 2 |
|
$150.6180 / $191.9190 | Buy Now | |
DISTI #
000000000007169165
|
Sager | Sealed Lead Acid Battery Min Qty: 1 | 2 |
|
$92.6400 / $108.3200 | Buy Now | |
Master Electronics | Lead Acid Battery Rectangular 12V 24Ah Rechargeable Desktop RoHS: Compliant |
3 In Stock |
|
$115.8600 / $147.6300 | Buy Now |