There are no models available for this part yet.
Overview of NP2X-BAG-L-D by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR03AM-16#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag | |
CR12PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for NP2X-BAG-L-D by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R7738
|
Newark | Plug 1/4" Mono Px Series - Large Boot - Black/Silver - Bulk - Max Cable Od 8Mm Rohs Compliant: Yes |Neutrik NP2X-BAG-L-D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.8300 | Buy Now | |
DISTI #
568-NP2X-BAG-L-D
|
Mouser Electronics | Phone Connectors 1/4" MONO PLUG PX LRG BOOT MAX CBL 8MM RoHS: Compliant | 0 |
|
$3.6400 / $4.2500 | Order Now | |
DISTI #
70549265
|
RS | Plug 1/4" mono PX Series - large boot - black/silver - bulk - Max Cable OD 8mm | Neutrik NP2X-BAG-L-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6300 / $4.5300 | RFQ | |
Onlinecomponents.com | Plug 1/4" Mono PX Series - Large Boot - Black/Silver - Bulk - Max Cable OD 8mm. RoHS: Compliant | 0 |
|
$3.4700 / $5.2100 | Buy Now |