There are no models available for this part yet.
Overview of NP2XX-SILENT-D by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT8641ARUDCM#TRPBF | Analog Devices | 65V 3.5A Silent Switcher | |
LTM8003HY#PBF | Analog Devices | 40VIN, 3.5A Buck Silent Switch |
Price & Stock for NP2XX-SILENT-D by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
568-NP2XX-SILENT-D
|
Mouser Electronics | Phone Connectors silentPLUG 1/4" Plug -mono - reed switch - XX series - gold, bulk RoHS: Compliant | 0 |
|
$13.1800 / $13.3800 | Order Now | |
Onlinecomponents.com | 2 pole 1/4" (6.35 mm) professional phone plug - gold plated contacts - silent switch RoHS: Compliant |
100 In Stock |
|
$14.2600 / $19.1800 | Buy Now | ||
Master Electronics | 2 pole 1/4" (6.35 mm) professional phone plug - gold plated contacts - silent switch RoHS: Compliant |
100 In Stock |
|
$14.2600 / $19.1800 | Buy Now |