Part Details for NP3-6 by EnerSys
Overview of NP3-6 by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP3-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7437
|
Newark | Np3-6 Lead Battery |Enersys NP3-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87F634
|
Newark | Lead Acid Battery, 6V, 3Ah, Battery Voltage:6V, Battery Technology:Lead Acid, Battery Capacity:3Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:67Mm, External Width:33Mm, Pack Quantity:1Rohs Compliant: Na |Enersys NP3-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $43.9400 | Buy Now |
DISTI #
NP3-6
|
Avnet Abacus | Battery Lead Acid Rectangular 6V 3Ah Secondary (Alt: NP3-6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for NP3-6
NP3-6 CAD Models
NP3-6 Part Data Attributes:
|
NP3-6
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP3-6
EnerSys
Secondary Battery, Lead Calcium Alloy, 6V, 3Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 3 Ah | |
Height | 67 mm | |
Length | 134 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | TAB | |
Voltage | 6 V | |
Weight | 690 g | |
Width | 33 mm |