Part Details for NP32N055SHE-E1-AY by Renesas Electronics Corporation
Overview of NP32N055SHE-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NP32N055SHE-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NP32N055 - Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.7616 / $0.8960 | Buy Now |
Part Details for NP32N055SHE-E1-AY
NP32N055SHE-E1-AY CAD Models
NP32N055SHE-E1-AY Part Data Attributes:
|
NP32N055SHE-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP32N055SHE-E1-AY
Renesas Electronics Corporation
TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,32A I(D),TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 32 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Surface Mount | YES |