Part Details for NP38-12 (ALTERNATE: LEAD 12-38) by EnerSys
Overview of NP38-12 (ALTERNATE: LEAD 12-38) by EnerSys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP38-12 (ALTERNATE: LEAD 12-38)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111514
|
RS | Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 38Ah, Bolt Fastened | EnerSys NP38-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11 |
|
$216.6800 / $238.1100 | Buy Now |