Part Details for NP4-12 by EnerSys
Overview of NP4-12 by EnerSys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7570
|
Newark | Lead Acid Battery, 12V, 4Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:4Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:107Mm, External Width:70Mm, Weight:1.7Kgrohs Compliant: Na |Enersys NP4-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$40.1400 / $47.2300 | Buy Now |
DISTI #
NP4-12-ND
|
DigiKey | BATTERY LEAD ACID 12V 4AH Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7280 | Buy Now |
|
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 4Ah Rechargeable RoHS: Compliant |
36 In Stock |
|
$21.1700 / $29.7200 | Buy Now |
DISTI #
000000000007169171
|
Sager | Sealed Lead Acid Battery Min Qty: 1 | 11 |
|
$14.2500 / $26.0000 | Buy Now |
DISTI #
NP4-12
|
Avnet Abacus | Lead Acid Rectangular 12V 4Ah Secondary (Alt: NP4-12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Lead Acid Battery Rectangular 12V 4Ah Rechargeable RoHS: Compliant |
36 In Stock |
|
$21.1700 / $29.7200 | Buy Now |
Part Details for NP4-12
NP4-12 CAD Models
NP4-12 Part Data Attributes
|
NP4-12
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP4-12
EnerSys
Batteries/Accessories,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 4 Ah | |
Height | 107 mm | |
Length | 90 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | F2/ TAB | |
Voltage | 12 V | |
Weight | 1700 g | |
Width | 70 mm |