Part Details for NP4-12 by Yuasa Battery Inc
Overview of NP4-12 by Yuasa Battery Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$6.2040 / $8.4600 | Buy Now | |
DISTI #
ACCU-HP4-12/Y
|
TME | Re-battery: acid-lead, 12V, 4Ah, AGM, maintenance-free, 1.7kg Min Qty: 1 | 44 |
|
$23.4000 / $27.7300 | Buy Now |
DISTI #
26A7854
|
Bürklin Elektronik | Lead-battery, 12 V, 4 Ah, 90 x 70 x 106 mm, faston plug 4.8 mm Min Qty: 1 | 4 |
|
$22.5125 | Buy Now |