There are no models available for this part yet.
Overview of NP5115 by Electro-Term/Hollingsworth
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NP5115 by Electro-Term/Hollingsworth
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 185702 |
|
Buy Now | ||||
DISTI #
73472661
|
Verical | Crimp Terminal 14-22AWG Copper 18.54mm T/R Min Qty: 12 Package Multiple: 1 | Americas - 186202 |
|
$0.2999 / $6.1404 | Buy Now | |
Quest Components | 22-14 INS PIGITALS | 470 |
|
$4.5000 / $9.0000 | Buy Now |
CAD Models for NP5115 by Electro-Term/Hollingsworth
Part Data Attributes for NP5115 by Electro-Term/Hollingsworth
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HOLLINGSWORTH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
14 AWG
|