Part Details for NP55-12B by EnerSys
Overview of NP55-12B by EnerSys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP55N04SUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP55N03SUG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP55N04SUG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for NP55-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2846
|
Newark | Lead Acid Battery, 12V, 56Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:56Ah, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:228Mm, External Width:138Mm, Pack Quantity:1 Rohs Compliant: Na |Enersys NP55-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.8100 / $214.3800 | Buy Now |