Part Details for NP55N055SDG-E1 by NEC Electronics Group
Overview of NP55N055SDG-E1 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP55N055SDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP55N055SDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP55N055SDG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for NP55N055SDG-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 55 A, 55 V, 0.01 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252AA | 2000 |
|
$0.9900 / $2.6400 | Buy Now |