Part Details for NP60N04VUK-E1-AY by Renesas Electronics Corporation
Overview of NP60N04VUK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP60N04VUK-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-NP60N04VUK-E1-AYCT-ND
|
DigiKey | MOSFET N-CH 40V 60A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4210 In Stock |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
NP60N04VUK-E1-AY
|
Avnet Americas | POWER DEVICE E AUTOMOTIVE MOS MP-3ZP - Tape and Reel (Alt: NP60N04VUK-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6706 / $0.7656 | Buy Now |
DISTI #
968-NP60N04VUK-E1-AY
|
Mouser Electronics | MOSFET POWER DEVICE E AUTOMOTIVE MOS MP-3ZP RoHS: Compliant | 0 |
|
$0.6600 / $0.7090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8130 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 40V 60A TO252 Min Qty: 1 Container: Tape & Reel (TR) | 4210 |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
NP60N04VUK-E1-AY
|
Avnet Americas | POWER DEVICE E AUTOMOTIVE MOS MP-3ZP - Tape and Reel (Alt: NP60N04VUK-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6706 / $0.7656 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 60A TO-252 | 4000 |
|
RFQ |
Part Details for NP60N04VUK-E1-AY
NP60N04VUK-E1-AY CAD Models
NP60N04VUK-E1-AY Part Data Attributes:
|
NP60N04VUK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP60N04VUK-E1-AY
Renesas Electronics Corporation
Nch Single Power MOSFET 40V 60A 3.85mohm MP-3ZP/TO-252 Automotive, MP-3ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 60 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 105 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |