Part Details for NP75-12 by EnerSys
Overview of NP75-12 by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP75-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2847
|
Newark | Lead Acid Battery, 12V, 75Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:75Ah, Battery Size Code:-, Battery Terminals:Connector, External Diameter:-, External Height:208Mm, External Width:169Mm, Weight:26.5Kgrohs Compliant: Na |Enersys NP75-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.2100 / $340.1300 | Buy Now |
DISTI #
NP75-12
|
Avnet Abacus | Lead Acid Rectangular 12V 75Ah Secondary (Alt: NP75-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NP75-12
NP75-12 CAD Models
NP75-12 Part Data Attributes
|
NP75-12
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP75-12
EnerSys
Secondary Battery, Lead Calcium Alloy, 12V, 75Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 75 Ah | |
Height | 208 mm | |
Length | 259 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | M6 THREAD/ M8 | |
Voltage | 12 V | |
Weight | 25850 g | |
Width | 169 mm |