There are no models available for this part yet.
Overview of NP75-12B by EnerSys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP75P04YLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP75N04YUK-E2-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 75A 3.3mohm HSON-8 Automotive | |
NP75N04YLG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for NP75-12B by EnerSys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W1335
|
Newark | Battery 75Hour 12 Amp With B-Terminals Rohs Compliant: Na |Enersys NP75-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |