Part Details for NP90N055MUK-S18-AY by Renesas Electronics Corporation
Overview of NP90N055MUK-S18-AY by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP90N055MUK-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for NP90N055MUK-S18-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP90N055MUK-S18-AY-ND
|
DigiKey | MOSFET N-CH 55V 90A TO220-3 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for NP90N055MUK-S18-AY
NP90N055MUK-S18-AY CAD Models
NP90N055MUK-S18-AY Part Data Attributes
|
NP90N055MUK-S18-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP90N055MUK-S18-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25K, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25K | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 90 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |