Part Details for NPA-500B-001D by Amphenol Advanced Sensors
Overview of NPA-500B-001D by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch |
Price & Stock for NPA-500B-001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1134
|
Newark | Pressure Sensor, 0 To 1Psi, 2, Barbed, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Barbed, Supply Current:1.5Ma, Product Range:Novasensor Npa Series Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-500B-001D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 100 |
|
$10.2200 | Buy Now |
DISTI #
51AK9224
|
Newark | Pressure Sensor, 1Psi, Diff, Analog |Amphenol Advanced Sensors NPA-500B-001D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $42.4800 | Buy Now |
DISTI #
70181343
|
RS | SENSOR, SMD, 1PSI, DIFFERENTIAL, AMP OUTPUT .5 TO 4.5 VDC | Amphenol Advanced Sensors NPA-500B-001D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0000 | RFQ |
|
Future Electronics | NPA-500 Series Dual Port Differential Male SMT Pressure Sensor - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube | 0Tube |
|
$28.9600 / $30.4100 | Buy Now |
DISTI #
AASNPA-500B-001D
|
Heilind Electronics | 1 PSID | Americas - 0 in Stock |
|
$33.9385 / $34.4688 | Buy Now |