Part Details for NPB-1700-48 by Mean Well
Overview of NPB-1700-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NPB-1700-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7350
|
Newark | Battery Charger, Desktop, 264Vac Rohs Compliant: Yes |Mean Well NPB-1700-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.0200 / $466.4700 | Buy Now |
DISTI #
1866-NPB-1700-48-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.6025 | Buy Now |
DISTI #
NPB-1700-48
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 25A 1680W - Boxed Product (Development Kits) (Alt: NPB-1700-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$325.9000 / $368.6000 | Buy Now |
DISTI #
709-NPB-1700-48
|
Mouser Electronics | Battery Chargers 1680W 90-264VAC 42-80V 25A Intelligent Battery Charger RoHS: Compliant | 0 |
|
$341.1900 / $368.9000 | Order Now |
DISTI #
75114768
|
RS | Desktop Battery Charger, Terminal Block Conn, 1700W, 48Vout, NPB-1700 Series | MEAN WELL NPB-1700-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$336.3700 / $373.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$376.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$325.9000 / $368.6000 | Buy Now | |
DISTI #
NPB-1700-48
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 25A 1680W - Boxed Product (Development Kits) (Alt: NPB-1700-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$325.9000 / $368.6000 | Buy Now |
DISTI #
NPB-1700-48
|
TME | Charger: for rechargeable batteries, 25A, 100÷330Ah, 55.2VDC Min Qty: 1 | 0 |
|
$325.9000 / $368.6000 | RFQ |
DISTI #
4220520
|
element14 Asia-Pacific | BATTERY CHARGER, DESKTOP, 264VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$361.1094 / $390.4408 | Buy Now |
Part Details for NPB-1700-48
NPB-1700-48 CAD Models
NPB-1700-48 Part Data Attributes:
|
NPB-1700-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPB-1700-48
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |