Part Details for NPB-450-48NFC by Mean Well
Overview of NPB-450-48NFC by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPB-450-48NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5939
|
Newark | Batt Charger, Li-Ion, Universal, 264Vac Rohs Compliant: Yes |Mean Well NPB-450-48NFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$154.7400 / $171.9000 | Buy Now |
DISTI #
1866-NPB-450-48NFC-ND
|
DigiKey | O/P +48V6.8A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$134.0776 / $147.7100 | Buy Now |
DISTI #
NPB-450-48NFC
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPB-450-48NFC) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
709-NPB-450-48NFC
|
Mouser Electronics | Battery Chargers 456.96W 90-264Vac 42-80V 6.8A Battery Charger with NFC interface RoHS: Compliant | 2 |
|
$130.4000 / $159.6200 | Buy Now |
DISTI #
74897278
|
RS | Battery Charger, 450W, 48V, 6.8A, NFC, NPB-450 Series | MEAN WELL NPB-450-48NFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$131.4600 / $147.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$145.2800 | Buy Now |
|
Onlinecomponents.com | 450W Compact Size & Wide Output Range Charger - 48V - Terminal Block - NFC Interface RoHS: Compliant |
2 In Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
78401418
|
Verical | BatteryChargers 1-OUT 48V 6.8A 456.96WCarton Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 1 |
|
$175.7090 | Buy Now |
DISTI #
NPB-450-48NFC
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPB-450-48NFC) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
NPB-450-48NFC
|
TME | Charger: for rechargeable batteries, 6.8A, 24÷80Ah, 55.2VDC, 93% Min Qty: 1 | 0 |
|
$92.3500 / $116.1300 | RFQ |
Part Details for NPB-450-48NFC
NPB-450-48NFC CAD Models
NPB-450-48NFC Part Data Attributes:
|
NPB-450-48NFC
Mean Well
Buy Now
|
Compare Parts:
NPB-450-48NFC
Mean Well
|
Samacsys Manufacturer | Mean Well |