Part Details for NPB-750-48 by Mean Well
Overview of NPB-750-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NPB-750-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7375
|
Newark | Battery Charger, Desktop, 264Vac Rohs Compliant: Yes |Mean Well NPB-750-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$262.7800 / $277.4600 | Buy Now |
DISTI #
1866-NPB-750-48-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$174.7000 / $197.6000 | Buy Now |
DISTI #
NPB-750-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 11.3A 759.4W Screw Mount - Boxed Product (Development Kits) (Alt: NPB-750-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$241.6000 | Buy Now |
DISTI #
709-NPB-750-48
|
Mouser Electronics | Battery Chargers 759.4W Charge V Range 42-80V 11.3A 90-264Vin Built in CANBus and programmable 2/3 stage RoHS: Compliant | 0 |
|
$179.9000 / $197.6000 | Order Now |
DISTI #
72926195
|
RS | Battery Charger, 750W, 48V, 11.3A, NPB-750 Series | MEAN WELL NPB-750-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$197.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$201.3400 | Buy Now |
|
Onlinecomponents.com | Battery Charger - Enclosed - Lead Acid - Lithium-Ion - 1 Cell - 48V Battery - 42 to 80V - 11.3A - 90 to 264VAC / 127 to 370VDC Input - Chassis Mount. |
3 In Stock 28 On Order |
|
$174.7000 / $197.6000 | Buy Now |
DISTI #
NPB-750-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 11.3A 759.4W Screw Mount - Boxed Product (Development Kits) (Alt: NPB-750-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$241.6000 | Buy Now |
DISTI #
NPB-750-48
|
TME | Charger: for rechargeable batteries, 11.3A, 40÷130Ah, 55.2VDC Min Qty: 1 | 8 |
|
$174.7000 / $197.6000 | Buy Now |
DISTI #
NPB-750-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 11.3A 759.4W Screw Mount - Boxed Product (Development Kits) (Alt: NPB-750-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$241.6000 | Buy Now |
Part Details for NPB-750-48
NPB-750-48 CAD Models
NPB-750-48 Part Data Attributes
|
NPB-750-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPB-750-48
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |