Part Details for NPC-6-010-GY-BB by Adam Technologies Inc
Overview of NPC-6-010-GY-BB by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-6-010-GY-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-NPC-6-010-GY-BB-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
457 In Stock |
|
$5.3700 / $9.0200 | Buy Now |
DISTI #
737-NPC-6-010-GY-BB
|
Mouser Electronics | Ethernet Cables / Networking Cables CABLE MOD 8P8C PLUG TO PLUG 10' RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
74893981
|
RS | Cable, MOD 8P8C Plug TO Plug 10 Feet | Adam Tech NPC-6-010-GY-BB RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 | RFQ |
|
Onlinecomponents.com | RJ45 Cable Modular 8P8C Plug to Plug 10' - Bag RoHS: Compliant |
20 In Stock |
|
$4.4800 / $7.6400 | Buy Now |
DISTI #
53826545
|
Verical | Ethernet Cable Assembly RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1912 | Americas - 20 |
|
$9.9350 | Buy Now |
|
Master Electronics | RJ45 Cable Modular 8P8C Plug to Plug 10' - Bag RoHS: Compliant |
20 In Stock |
|
$4.4800 / $7.6400 | Buy Now |