Part Details for NPC-6203 by Quest Technology International Inc
Overview of NPC-6203 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-6203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-6203-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6506 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant | 0 |
|
$2.1700 / $10.0000 | Buy Now |
DISTI #
10137409
|
TestEquity LLC | Quest Technology NPC-6203 Patch Cord, CAT6, UTP, 550Mhz, Snagless, Molded, 3 Ft, Blue | 32 |
|
$3.2400 | Buy Now |