Part Details for NPC-6207 by Quest Technology International Inc
Overview of NPC-6207 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-6207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-6207-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1281 / $5.7200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL |
14 In Stock |
|
$3.4000 / $6.1900 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL |
14 In Stock |
|
$3.4000 / $6.1900 | Buy Now |
DISTI #
10137411
|
TestEquity LLC | Quest Technology NPC-6207 Patch Cord, CAT6, UTP, 550Mhz, Snagless, Molded, 7 Ft, Blue | 28 |
|
$5.2400 | Buy Now |