Part Details for NPC-6910 by Quest Technology International Inc
Overview of NPC-6910 by Quest Technology International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6910-2CTS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-3CTS8#TRPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-1CTS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai |
Price & Stock for NPC-6910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NPC-6910-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
311 In Stock |
|
$4.7600 | Buy Now |
DISTI #
70121180
|
RS | Patch Cord, RJ45 Plug x 2, Cat6, 10Ft., Gray, UL Stds | Quest Technology International Inc. NPC-6910 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $4.8100 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
65 In Stock |
|
$4.4900 / $17.3000 | Buy Now |
DISTI #
69077853
|
Verical | Cable Assembly Patch Cord 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag Min Qty: 3 Package Multiple: 1 | Americas - 47 |
|
$6.3050 / $22.4900 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
65 In Stock |
|
$4.4900 / $17.3000 | Buy Now |
DISTI #
10138109
|
TestEquity LLC | Quest Technology NPC-6910 Patch Cord, CAT6, UTP, 550Mhz, Snagless, Molded, 10 Ft, Gray | 0 |
|
$6.7800 | Buy Now |