There are no models available for this part yet.
Overview of NPCA03-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPCA03-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPCA03-X
|
Avnet Americas | Cable Assembly Power Standard 1.2m IEC C14 to IEC C13 10A 250V Red - Bulk (Alt: NPCA03-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7300 | Buy Now | |
DISTI #
PANNPCA03-X
|
Heilind Electronics | POWER CORD SMARTZONE NON-LOCKING | Americas - 0 in Stock |
|
$217.7077 / $235.8500 | Buy Now |