Part Details for NPCB12X by Panduit Corp
Overview of NPCB12X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPCB12X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPCB12-X
|
Avnet Americas | Cable Assembly Power Standard 0.9m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: NPCB12-X) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$337.7400 / $393.9200 | Buy Now |
DISTI #
000000000005713742
|
Sager | AC Power Cords POWER CORD, IEC C20 TO IEC C19, 3 FEET, Min Qty: 1 | 0 |
|
$257.4300 / $293.1800 | Buy Now |