Part Details for NPF-120-15 by Mean Well
Overview of NPF-120-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for NPF-120-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3550-ND
|
DigiKey | LED DRIVER CC/CV AC/DC 9-15V 8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$45.2480 / $49.4900 | Buy Now |
DISTI #
NPF-120-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-120-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.1000 / $44.3000 | Buy Now |
DISTI #
709-NPF120-15
|
Mouser Electronics | LED Power Supplies 120W 15V 8A CV + CC LED PS RoHS: Compliant | 0 |
|
$43.6900 / $49.4900 | Order Now |
DISTI #
70588280
|
RS | Power Supply, AC-DC,15V,4A,100-305V In, Encapsulated, Panel Mount, PFC, NPF Series | MEAN WELL NPF-120-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5200 / $49.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 15 Vdc @ 8,000mA - Dim: No RoHS: Compliant |
7 On Order |
|
$39.1000 / $44.3000 | Buy Now |
DISTI #
NPF-120-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-120-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.1000 / $44.3000 | Buy Now |
DISTI #
000000000005242068
|
Sager | LED Power Supplies 120W 15V 8A CV + CC LED PS Min Qty: 1 | 20 |
|
$39.1400 / $44.2700 | Buy Now |
DISTI #
4377707
|
Farnell | LED DRIV, CONSTANT CURR/VOLT, 15V, 120W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$54.3888 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 120W - Fixed: 15 Vdc @ 8,000mA - Dim: No RoHS: Compliant |
7 On Order |
|
$39.1000 / $44.3000 | Buy Now |