Part Details for NPF-120D-48BE by Mean Well
Overview of NPF-120D-48BE by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for NPF-120D-48BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NPF-120D-48BE-ND
|
DigiKey | LED DRIVER CC AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$46.0500 / $50.9900 | Buy Now |
DISTI #
NPF-120D-48BE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-120D-48BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NPF120D-48BE
|
Mouser Electronics | LED Power Supplies 120W 2.5A 28.8-48V CC dimming Aux out RoHS: Compliant | 0 |
|
$48.1700 / $53.5600 | Order Now |
|
Onlinecomponents.com | - Const Curr/Volt - 120W - Fixed: 2,500mA - Dim: 48/12 Vdc @ 0-10 Vdc/PWM/Resist -- | 0 |
|
$40.8000 / $46.2000 | Buy Now |
DISTI #
NPF-120D-48BE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-120D-48BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
NPF-120D-48BE
|
TME | Power supply: switched-mode, LED, 120W, 28.8÷48VDC, 2.5A, IP67 Min Qty: 1 | 0 |
|
$50.0000 / $56.1000 | RFQ |
DISTI #
000000000005618497
|
Sager | LED Power Supplies 120W 2.5A 28.8-48V CC dimming Aux out Min Qty: 1 | 0 |
|
$43.6800 / $51.7000 | Buy Now |
|
Master Electronics | - Const Curr/Volt - 120W - Fixed: 2,500mA - Dim: 48/12 Vdc @ 0-10 Vdc/PWM/Resist -- | 0 |
|
$40.8000 / $46.2000 | Buy Now |
Part Details for NPF-120D-48BE
NPF-120D-48BE CAD Models
NPF-120D-48BE Part Data Attributes:
|
NPF-120D-48BE
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-120D-48BE
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |