Part Details for NPF-40-48 by Mean Well
Overview of NPF-40-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NPF-40-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2502
|
Newark | Led Driv, Constant Current/Volt, 40.32W Rohs Compliant: Yes |Mean Well NPF-40-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.1600 / $31.3600 | Buy Now |
DISTI #
1866-3571-ND
|
DigiKey | LED DVR CCCV ACDC 28.8-48V 840MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$25.5172 / $30.5200 | Buy Now |
DISTI #
NPF-40-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-40-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.7000 / $24.5000 | Buy Now |
DISTI #
709-NPF40-48
|
Mouser Electronics | LED Power Supplies 40.32W 48V 0.84A CV + CC LED PS RoHS: Compliant | 0 |
|
$25.7800 / $30.1500 | Order Now |
DISTI #
71269300
|
RS | Power Supply, AC-DC, LED, 40W, 48V@0.84A, 90-305V in | MEAN WELL NPF-40-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9800 / $30.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 40.32W - Fixed:48 Vdc @ 840mA - Dim: No RoHS: Compliant |
6 In Stock 21 Factory Stock |
|
$21.7000 / $24.5000 | Buy Now |
DISTI #
51746382
|
Verical | AC/DC LED Power Supply 40.32W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1506 | Americas - 5 |
|
$28.2100 / $31.8500 | Buy Now |
DISTI #
NPF-40-48
|
TME | Power supply: switching, LED, 40.32W, 48VDC, 840mA, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$21.7000 / $24.5000 | RFQ |
DISTI #
000000000005242092
|
Sager | LED Power Supplies 40.32W 48V 0.84A CV + CC LED PS Min Qty: 1 | 0 |
|
$21.7000 / $24.5000 | Buy Now |