Part Details for NPF-60D-24 by Mean Well
Overview of NPF-60D-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-60D-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2751
|
Newark | Led Driver/Psu, Constant Current, 60W Rohs Compliant: Yes |Mean Well NPF-60D-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$39.7500 / $42.5900 | Buy Now |
DISTI #
1866-3594-ND
|
DigiKey | LED DRVR CC AC/DC 14.4-24V 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$26.5428 / $30.5400 | Buy Now |
DISTI #
NPF-60D-24
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 24V 2.5A - Boxed Product (Development Kits) (Alt: NPF-60D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
709-NPF60D-24
|
Mouser Electronics | LED Power Supplies 60W 24V 2.5A CC Dimming LED PS RoHS: Compliant | 40 |
|
$26.5100 / $30.0400 | Buy Now |
DISTI #
V99:2348_06830770
|
Arrow Electronics | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1732 | Americas - 6 |
|
$2.6477 / $28.5000 | Buy Now |
DISTI #
71269323
|
RS | Power Supply, AC-DC, LED, 60W, 24V@2.5A, 90-305V in, Dimming Function | MEAN WELL NPF-60D-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2500 / $30.5400 | RFQ |
|
Future Electronics | 100 - 277Vac, 60W, 2500mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$29.9200 / $31.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Powr Sply - Const Curr - 60W - Fixed: 24 Vdc @ 2,500mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
155 In Stock |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
NPF-60D-24
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 24V 2.5A - Boxed Product (Development Kits) (Alt: NPF-60D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
NPF-60D-24
|
TME | Power supply: switched-mode, LED, 60W, 14.4÷24VDC, 2.5A, 90÷305VAC Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | RFQ |
Part Details for NPF-60D-24
NPF-60D-24 CAD Models
NPF-60D-24 Part Data Attributes:
|
NPF-60D-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-60D-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |